


ATCA-07-820M-V | |
|---|---|
DigiKey Part Number | ATCA-07-820M-V-ND |
Manufacturer | |
Manufacturer Product Number | ATCA-07-820M-V |
Description | FIXED IND 82UH 7A 23 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Toroidal Inductor 7 A 23mOhm Max Radial, Vertical (Open) |
EDA/CAD Models | ATCA-07-820M-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Size / Dimension | 1.417" L x 0.768" W (36.00mm x 19.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,016 | £5.84297 | £11,779.43 |
| Unit Price without VAT: | £5.84297 |
|---|---|
| Unit Price with VAT: | £7.01156 |

