


ATCA-07-350M-V | |
|---|---|
DigiKey Part Number | ATCA-07-350M-V-ND |
Manufacturer | |
Manufacturer Product Number | ATCA-07-350M-V |
Description | FIXED IND 35UH 10A 10 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 µH Unshielded Toroidal Inductor 10 A 10mOhm Max Radial, Vertical (Open) |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.417" L x 0.768" W (36.00mm x 19.50mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,016 | £7.15426 | £14,422.99 |
| Unit Price without VAT: | £7.15426 |
|---|---|
| Unit Price with VAT: | £8.58511 |

