


ATCA-05-141M-H | |
|---|---|
DigiKey Part Number | ATCA-05-141M-H-ND |
Manufacturer | |
Manufacturer Product Number | ATCA-05-141M-H |
Description | FIXED IND 140UH 3A 64 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 µH Unshielded Toroidal Inductor 3 A 64mOhm Max Radial, Horizontal (Open) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,016 | £1.82581 | £3,680.83 |
| Unit Price without VAT: | £1.82581 |
|---|---|
| Unit Price with VAT: | £2.19097 |

