



ASVMB-50.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASVMB-50.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASVMB-50.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASVMB-50.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMB-50.000MHZ-XY-T |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMB-50.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-QFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.37000 | £3.37 |
| 10 | £2.93300 | £29.33 |
| 25 | £2.77320 | £69.33 |
| 50 | £2.65840 | £132.92 |
| 100 | £2.54850 | £254.85 |
| 250 | £2.41032 | £602.58 |
| 500 | £2.31090 | £1,155.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.21562 | £2,215.62 |
| 2,000 | £2.12442 | £4,248.84 |
| 3,000 | £2.07285 | £6,218.55 |
| Unit Price without VAT: | £3.37000 |
|---|---|
| Unit Price with VAT: | £4.04400 |











