


ASV-4.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-10064-2-ND - Tape & Reel (TR) 535-10064-1-ND - Cut Tape (CT) 535-10064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-4.000MHZ-E-T |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-4.000MHZ-E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.99000 | £9.90 |
| 25 | £0.93680 | £23.42 |
| 50 | £0.89800 | £44.90 |
| 100 | £0.86080 | £86.08 |
| 250 | £0.81400 | £203.50 |
| 500 | £0.78036 | £390.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.74812 | £748.12 |
| 2,000 | £0.71722 | £1,434.44 |
| 3,000 | £0.69975 | £2,099.25 |
| 5,000 | £0.67836 | £3,391.80 |
| 7,000 | £0.66463 | £4,652.41 |
| 10,000 | £0.65040 | £6,504.00 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

