Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASV-18.432MHZ-LC-30-T | |
|---|---|
DigiKey Part Number | 535-ASV-18.432MHZ-LC-30-TTR-ND - Tape & Reel (TR) 535-ASV-18.432MHZ-LC-30-TCT-ND - Cut Tape (CT) 535-ASV-18.432MHZ-LC-30-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-18.432MHZ-LC-30-T |
Description | XTAL OSC XO 18.432MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-18.432MHZ-LC-30-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE3392-18.432 | Crystek Corporation | 0 | CE3392-18.432-ND | £1.07006 | Parametric Equivalent |
| LFSPXO020392 | IQD Frequency Products | 2,686 | 1923-LFSPXO020392CT-ND | £1.33000 | Parametric Equivalent |
| LFSPXO020392BULK | IQD Frequency Products | 42 | 1923-1189-ND | £1.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.71270 | £712.70 |
| Unit Price without VAT: | £0.71270 |
|---|---|
| Unit Price with VAT: | £0.85524 |




