20 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Abracon: Who We Are Today

AST3TQ53-T-20.000MHZ-5-C

DigiKey Part Number
535-12957-ND
Manufacturer
Manufacturer Product Number
AST3TQ53-T-20.000MHZ-5-C
Description
XTAL OSC TCXO 20.0000MHZ LVCMOS
Customer Reference
Detailed Description
20 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TQ53-T-20.000MHZ-5-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.205" L x 0.134" W (5.20mm x 3.40mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£61.41000£61.41
10£53.39900£533.99
25£51.04680£1,276.17
Manufacturers Standard Package
Unit Price without VAT:£61.41000
Unit Price with VAT:£73.69200