AST3TDATACJ5-38.8800MHZT5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 130
Unit Price: £48.37000
Datasheet
38.88 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST3TDATACJ5-38.8800MHZT5

DigiKey Part Number
535-AST3TDATACJ5-38.8800MHZT5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AST3TDATACJ5-38.8800MHZT5
Description
7MM X 5MM XTAL OSC TCXO 38.88 MH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38.88 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TDATACJ5-38.8800MHZT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£27.78750£13,893.75
Manufacturers Standard Package
Unit Price without VAT:£27.78750
Unit Price with VAT:£33.34500