100 µH Shielded Drum Core, Wirewound Inductor 1.25 A 326mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Drum Core, Wirewound Inductor 1.25 A 326mOhm Nonstandard
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-S8050-101M-T

DigiKey Part Number
535-13658-2-ND - Tape & Reel (TR)
535-13658-1-ND - Cut Tape (CT)
535-13658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-S8050-101M-T
Description
FIXED IND 100UH 1.25A 326 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.25 A 326mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-S8050-101M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
326mOhm
Q @ Freq
-
Frequency - Self Resonant
4.4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,214
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.34300£3.43
25£0.31760£7.94
50£0.29960£14.98
100£0.28240£28.24
250£0.26124£65.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900£0.23434£210.91
1,800£0.22097£397.75
2,700£0.21351£576.48
4,500£0.20448£920.16
6,300£0.19874£1,252.06
9,000£0.19284£1,735.56
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400