ASPIAIG-S6055-330M-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 469
Unit Price: £0.28000
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 1.8 A 170mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Drum Core, Wirewound Inductor 1.8 A 170mOhm Nonstandard
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-S6055-330M-T

DigiKey Part Number
535-13623-2-ND - Tape & Reel (TR)
535-13623-1-ND - Cut Tape (CT)
535-13623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-S6055-330M-T
Description
FIXED IND 33UH 1.8A 170 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.8 A 170mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-S6055-330M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
170mOhm
Q @ Freq
-
Frequency - Self Resonant
7.8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.25400£2.54
25£0.23480£5.87
50£0.22160£11.08
100£0.20880£20.88
250£0.19320£48.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.17501£140.01
1,600£0.16503£264.05
2,400£0.15945£382.68
4,000£0.15270£610.80
5,600£0.14841£831.10
8,000£0.14400£1,152.00
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200