220 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.036Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.036Ohm Nonstandard
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-S6055-221M-T

DigiKey Part Number
535-13628-2-ND - Tape & Reel (TR)
535-13628-1-ND - Cut Tape (CT)
535-13628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-S6055-221M-T
Description
FIXED IND 220UH 700MA 1.036 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.036Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-S6055-221M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
1.036Ohm
Q @ Freq
-
Frequency - Self Resonant
3.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,278
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.25400£2.54
25£0.23480£5.87
50£0.22160£11.08
100£0.20880£20.88
250£0.19320£48.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.17501£140.01
1,600£0.16503£264.05
2,400£0.15945£382.68
4,000£0.15270£610.80
5,600£0.14841£831.10
8,000£0.14400£1,152.00
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200