ASPIAIG-S4035-101M-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.29000
Datasheet
100 µH Shielded Wirewound Inductor 550 mA 1.38Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Wirewound Inductor 550 mA 1.38Ohm Max Nonstandard
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-S4035-101M-T

DigiKey Part Number
ASPIAIG-S4035-101M-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPIAIG-S4035-101M-T
Description
FIXED IND 100UH 550MA 1.38 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 550 mA 1.38Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-S4035-101M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
1.38Ohm Max
Q @ Freq
-
Frequency - Self Resonant
5.6MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4035
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.12774£255.48
Manufacturers Standard Package
Unit Price without VAT:£0.12774
Unit Price with VAT:£0.15329