2.2 µH Shielded Molded Inductor 13 A 8.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 13 A 8.5mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

ASPIAIG-F6050-2R2M-T

DigiKey Part Number
535-ASPIAIG-F6050-2R2M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-F6050-2R2M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-F6050-2R2M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-F6050-2R2M-T
Description
FIXED IND 2.2UH 13A 8.5 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 13 A 8.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-F6050-2R2M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
8.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
6050
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,860
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.01000£1.01
10£0.82900£8.29
100£0.68110£68.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.57099£456.79
1,600£0.53846£861.54
2,400£0.52032£1,248.77
4,000£0.49836£1,993.44
5,600£0.48441£2,712.70
8,000£0.47008£3,760.64
Manufacturers Standard Package
Unit Price without VAT:£1.01000
Unit Price with VAT:£1.21200