



ASPIAIG-F1265-470M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F1265-470M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F1265-470M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F1265-470M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1265-470M-T |
Description | FIXED IND 47UH 6.5A 90 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 6.5 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1265-470M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1265 | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.54300 | £15.43 |
| 100 | £1.26870 | £126.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.10696 | £553.48 |
| 1,000 | £1.04396 | £1,043.96 |
| 1,500 | £1.00882 | £1,513.23 |
| 2,500 | £0.96628 | £2,415.70 |
| 3,500 | £0.93927 | £3,287.45 |
| 5,000 | £0.93301 | £4,665.05 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

