3.3 µH Shielded Molded Inductor 18 A 6.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 18 A 6.8mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-F1265-3R3M-T

DigiKey Part Number
535-ASPIAIG-F1265-3R3M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-F1265-3R3M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-F1265-3R3M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-F1265-3R3M-T
Description
FIXED IND 3.3UH 18A 6.8 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 18 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-F1265-3R3M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1265
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.88000£1.88
10£1.54300£15.43
100£1.26870£126.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.10696£553.48
1,000£1.04396£1,043.96
1,500£1.00882£1,513.23
2,500£0.96628£2,415.70
3,500£0.93927£3,287.45
5,000£0.93301£4,665.05
Manufacturers Standard Package
Unit Price without VAT:£1.88000
Unit Price with VAT:£2.25600