1.5 µH Unshielded Wirewound Inductor Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Unshielded Wirewound Inductor Nonstandard, 2 Lead
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-U252010-1R5M-T

DigiKey Part Number
535-ASPI-U252010-1R5M-TTR-ND - Tape & Reel (TR)
535-ASPI-U252010-1R5M-TCT-ND - Cut Tape (CT)
535-ASPI-U252010-1R5M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-U252010-1R5M-T
Description
FIXED IND 1.5UH SURFACE MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor Nonstandard, 2 Lead
Datasheet
 Datasheet
EDA/CAD Models
ASPI-U252010-1R5M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.19800£1.98
100£0.16290£16.29
1,000£0.13396£133.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.12631£252.62
4,000£0.11910£476.40
6,000£0.11508£690.48
10,000£0.11021£1,102.10
14,000£0.10712£1,499.68
20,000£0.10394£2,078.80
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800