



ASPI-U201610-R47M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-U201610-R47M-TTR-ND - Tape & Reel (TR) 535-ASPI-U201610-R47M-TCT-ND - Cut Tape (CT) 535-ASPI-U201610-R47M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-U201610-R47M-T |
Description | FIXED IND 470NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-U201610-R47M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.16700 | £1.67 |
| 100 | £0.13720 | £13.72 |
| 1,000 | £0.11278 | £112.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19846 | £396.92 |
| 4,000 | £0.18714 | £748.56 |
| 6,000 | £0.18083 | £1,084.98 |
| 10,000 | £0.17320 | £1,732.00 |
| 14,000 | £0.16835 | £2,356.90 |
| 20,000 | £0.16454 | £3,290.80 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

