



ASPI-8040S-560M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8040S-560M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040S-560M-TCT-ND - Cut Tape (CT) 535-ASPI-8040S-560M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040S-560M-T |
Description | FIXED IND 56UH 1.45A 148 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.45 A 148mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040S-560M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 148mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.30800 | £3.08 |
| 100 | £0.25350 | £25.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20852 | £208.52 |
| 2,000 | £0.19663 | £393.26 |
| 3,000 | £0.18998 | £569.94 |
| 5,000 | £0.18195 | £909.75 |
| 7,000 | £0.17684 | £1,237.88 |
| 10,000 | £0.17159 | £1,715.90 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

