22 µH Shielded Drum Core, Wirewound Inductor 2.1 A 69mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 2.1 A 69mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-8040S-220M-T

DigiKey Part Number
535-ASPI-8040S-220M-TTR-ND - Tape & Reel (TR)
535-ASPI-8040S-220M-TCT-ND - Cut Tape (CT)
535-ASPI-8040S-220M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-8040S-220M-T
Description
FIXED IND 22UH 2.1A 69 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.1 A 69mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-8040S-220M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
69mOhm
Q @ Freq
-
Frequency - Self Resonant
9.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.30900£3.09
100£0.25380£25.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20878£208.78
2,000£0.19687£393.74
3,000£0.19022£570.66
5,000£0.18217£910.85
7,000£0.17706£1,239.42
10,000£0.17181£1,718.10
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400