


ASPI-8040HS-R47M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8040HS-R47M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040HS-R47M-TCT-ND - Cut Tape (CT) 535-ASPI-8040HS-R47M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040HS-R47M-T |
Description | FIXED IND 470NH 25A 2.62 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 25 A 2.62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040HS-R47M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.71000 | £7.10 |
| 100 | £0.58370 | £58.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.48934 | £391.47 |
| 1,600 | £0.46146 | £738.34 |
| 2,400 | £0.44590 | £1,070.16 |
| 4,000 | £0.42708 | £1,708.32 |
| 5,600 | £0.41513 | £2,324.73 |
| 8,000 | £0.41135 | £3,290.80 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

