


ASPI-8040HS-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8040HS-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040HS-100M-TCT-ND - Cut Tape (CT) 535-ASPI-8040HS-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040HS-100M-T |
Description | FIXED IND 10UH 5.2A 59.9 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.2 A 59.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040HS-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.73800 | £7.38 |
| 100 | £0.60710 | £60.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.50891 | £407.13 |
| 1,600 | £0.47991 | £767.86 |
| 2,400 | £0.46374 | £1,112.98 |
| 4,000 | £0.44416 | £1,776.64 |
| 5,600 | £0.43173 | £2,417.69 |
| 8,000 | £0.41895 | £3,351.60 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

