5.6 µH Shielded Drum Core, Wirewound Inductor 3.15 A 29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Drum Core, Wirewound Inductor 3.15 A 29mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-6045S-5R6M-T

DigiKey Part Number
535-ASPI-6045S-5R6M-TTR-ND - Tape & Reel (TR)
535-ASPI-6045S-5R6M-TCT-ND - Cut Tape (CT)
535-ASPI-6045S-5R6M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-6045S-5R6M-T
Description
FIXED IND 5.6UH 3.15A 29 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 3.15 A 29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-6045S-5R6M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.15A
Shielding
Shielded
DC Resistance (DCR)
29mOhm
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,132
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.24600£2.46
100£0.20260£20.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.16100£241.50
3,000£0.15181£455.43
4,500£0.14669£660.10
7,500£0.14048£1,053.60
10,500£0.13654£1,433.67
15,000£0.13249£1,987.35
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000