



ASPI-6045S-330M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045S-330M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045S-330M-TCT-ND - Cut Tape (CT) 535-ASPI-6045S-330M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-330M-T |
Description | FIXED IND 33UH 1.45A 137 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.45 A 137mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-330M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 137mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24700 | £2.47 |
| 100 | £0.20260 | £20.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.16101 | £241.51 |
| 3,000 | £0.15182 | £455.46 |
| 4,500 | £0.14670 | £660.15 |
| 7,500 | £0.14049 | £1,053.67 |
| 10,500 | £0.13655 | £1,433.78 |
| 15,000 | £0.13250 | £1,987.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

