10 µH Shielded Drum Core, Wirewound Inductor 2.45 A 48mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 2.45 A 48mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-6045S-100M-T

DigiKey Part Number
535-13043-2-ND - Tape & Reel (TR)
535-13043-1-ND - Cut Tape (CT)
535-13043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-6045S-100M-T
Description
FIXED IND 10UH 2.45A 48 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.45 A 48mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-6045S-100M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
48mOhm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,256
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.23700£2.37
100£0.19490£19.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.15489£232.34
3,000£0.14817£444.51
4,500£0.14673£660.28
7,500£0.14052£1,053.90
10,500£0.13658£1,434.09
15,000£0.13533£2,029.95
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800