62 µH Shielded Drum Core, Wirewound Inductor 630 mA 585mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 µH Shielded Drum Core, Wirewound Inductor 630 mA 585mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-4030S-620M-T

DigiKey Part Number
ASPI-4030S-620M-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-4030S-620M-T
Description
FIXED IND 62UH 630MA 585 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
62 µH Shielded Drum Core, Wirewound Inductor 630 mA 585mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-4030S-620M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
585mOhm
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.12359£247.18
Manufacturers Standard Package
Unit Price without VAT:£0.12359
Unit Price with VAT:£0.14831