



ASPI-3012S-820M-T | |
|---|---|
DigiKey Part Number | ASPI-3012S-820M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-3012S-820M-T |
Description | FIXED IND 82UH 270MA 2.54 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 270 mA 2.54Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-3012S-820M-T Models |
Category | Current - Saturation (Isat) 170mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.54Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22436 | £448.72 |
| Unit Price without VAT: | £0.22436 |
|---|---|
| Unit Price with VAT: | £0.26923 |

