



ASPI-2515-1R0N-T2 | |
|---|---|
DigiKey Part Number | ASPI-2515-1R0N-T2TR-ND - Tape & Reel (TR) ASPI-2515-1R0N-T2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASPI-2515-1R0N-T2 |
Description | FIXED IND 1UH 2.2A 49 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 49mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2515-1R0N-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18200 | £1.82 |
| 100 | £0.14970 | £14.97 |
| 1,000 | £0.12311 | £123.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11608 | £232.16 |
| 4,000 | £0.10946 | £437.84 |
| 6,000 | £0.10576 | £634.56 |
| 10,000 | £0.10129 | £1,012.90 |
| 14,000 | £0.09845 | £1,378.30 |
| 20,000 | £0.09552 | £1,910.40 |
| 50,000 | £0.09068 | £4,534.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

