



ASPI-1306S-101M-T | |
|---|---|
DigiKey Part Number | 535-10584-2-ND - Tape & Reel (TR) 535-10584-1-ND - Cut Tape (CT) 535-10584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1306S-101M-T |
Description | FIXED IND 100UH 1.7A 207 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.7 A 207mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1306S-101M-T Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 207mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.4MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82479A1104M000 | TDK | 4,793 | 495-2703-1-ND | £0.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.05000 | £2.05 |
| 10 | £1.68700 | £16.87 |
| 100 | £1.38760 | £138.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.28388 | £320.97 |
| 500 | £1.21072 | £605.36 |
| 750 | £1.16992 | £877.44 |
| 1,250 | £1.12051 | £1,400.64 |
| 1,750 | £1.08915 | £1,906.01 |
| 2,500 | £1.05689 | £2,642.23 |
| Unit Price without VAT: | £2.05000 |
|---|---|
| Unit Price with VAT: | £2.46000 |

