


ASPI-1207S-270M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1207S-270M-TTR-ND - Tape & Reel (TR) 535-ASPI-1207S-270M-TCT-ND - Cut Tape (CT) 535-ASPI-1207S-270M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1207S-270M-T |
Description | FIXED IND 27UH 3.4A 46 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Wirewound Inductor 3.4 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1207S-270M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 46mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.64100 | £6.41 |
| 100 | £0.52710 | £52.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.46860 | £187.44 |
| 800 | £0.44188 | £353.50 |
| 1,200 | £0.42696 | £512.35 |
| 2,000 | £0.40890 | £817.80 |
| 2,800 | £0.39743 | £1,112.80 |
| 4,000 | £0.38564 | £1,542.56 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

