



ASPI-1040HI-4R7M-T05 | |
|---|---|
DigiKey Part Number | 535-ASPI-1040HI-4R7M-T05TR-ND - Tape & Reel (TR) 535-ASPI-1040HI-4R7M-T05CT-ND - Cut Tape (CT) 535-ASPI-1040HI-4R7M-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1040HI-4R7M-T05 |
Description | FIXED IND 4.7UH 8.5A 20.2 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 8.5 A 20.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1040HI-4R7M-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.439" L x 0.394" W (11.15mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.69700 | £6.97 |
| 100 | £0.57300 | £57.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49992 | £249.96 |
| 1,000 | £0.47140 | £471.40 |
| 1,500 | £0.45550 | £683.25 |
| 2,500 | £0.43624 | £1,090.60 |
| 3,500 | £0.42402 | £1,484.07 |
| 5,000 | £0.41144 | £2,057.20 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

