



ASPI-0704S-181M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0704S-181M-TTR-ND - Tape & Reel (TR) 535-ASPI-0704S-181M-TCT-ND - Cut Tape (CT) 535-ASPI-0704S-181M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0704S-181M-T |
Description | FIXED IND 180UH 420MA 980 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 420 mA 980mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0704S-181M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 980mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.34700 | £3.47 |
| 100 | £0.28510 | £28.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41685 | £416.85 |
| 2,000 | £0.39310 | £786.20 |
| 3,000 | £0.37985 | £1,139.55 |
| 5,000 | £0.36381 | £1,819.05 |
| 7,000 | £0.35363 | £2,475.41 |
| 10,000 | £0.34315 | £3,431.50 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

