ASPI-0645-2R2N-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.15481
Datasheet
2.2 µH Shielded Wirewound Inductor 5 A 13mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPI-0645-2R2N-T

DigiKey Part Number
535-ASPI-0645-2R2N-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0645-2R2N-T
Description
FIXED IND 2.2UH 5A 13 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 5 A 13mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.1A
Shielding
Shielded
DC Resistance (DCR)
13mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes