ASPI-0504-390K-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: £0.15079
Datasheet
39 µH Unshielded Drum Core, Wirewound Inductor 800 mA 320mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µH Unshielded Drum Core, Wirewound Inductor 800 mA 320mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0504-390K-T

DigiKey Part Number
ASPI-0504-390K-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0504-390K-T
Description
FIXED IND 39UH 800MA 320 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Drum Core, Wirewound Inductor 800 mA 320mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0504-390K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.32866£492.99
Manufacturers Standard Package
Unit Price without VAT:£0.32866
Unit Price with VAT:£0.39439