



ASPI-0503H-680K-T | |
|---|---|
DigiKey Part Number | 535-13297-2-ND - Tape & Reel (TR) 535-13297-1-ND - Cut Tape (CT) 535-13297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0503H-680K-T |
Description | FIXED IND 68UH 800MA 600 MOHM |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 800 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |

