



ASPI-0503H-120M-T | |
|---|---|
DigiKey Part Number | 535-13292-2-ND - Tape & Reel (TR) 535-13292-1-ND - Cut Tape (CT) 535-13292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0503H-120M-T |
Description | FIXED IND 12UH 1.75A 130 MOHM |
Customer Reference | |
Detailed Description | 12 µH Unshielded Wirewound Inductor 1.75 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13447 | £268.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.20600 | £2.06 |
| 100 | £0.16900 | £16.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.24100 | £2.41 |
| 25 | £0.21760 | £5.44 |
| 50 | £0.20200 | £10.10 |
| 100 | £0.18710 | £18.71 |
| 250 | £0.16920 | £42.30 |
| 500 | £0.15676 | £78.38 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

