


ASPI-0425-1R0N-T3 | |
|---|---|
DigiKey Part Number | 535-ASPI-0425-1R0N-T3TR-ND - Tape & Reel (TR) 535-ASPI-0425-1R0N-T3CT-ND - Cut Tape (CT) 535-ASPI-0425-1R0N-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0425-1R0N-T3 |
Description | FIXED IND 1UH 3A 12 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0425-1R0N-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.30500 | £3.05 |
| 100 | £0.25070 | £25.07 |
| 1,000 | £0.20616 | £206.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18783 | £563.49 |
| 6,000 | £0.17713 | £1,062.78 |
| 9,000 | £0.17116 | £1,540.44 |
| 15,000 | £0.16394 | £2,459.10 |
| 21,000 | £0.15935 | £3,346.35 |
| 30,000 | £0.15464 | £4,639.20 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

