



ASPI-0312FS-3R3M-T2 | |
|---|---|
DigiKey Part Number | 535-10720-2-ND - Tape & Reel (TR) 535-10720-1-ND - Cut Tape (CT) 535-10720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0312FS-3R3M-T2 |
Description | FIXED IND 3.3UH 1.05A 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.05 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0312FS-3R3M-T2 Models |
Category | Current - Saturation (Isat) 910mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.35500 | £3.55 |
| 100 | £0.29140 | £29.14 |
| 1,000 | £0.23967 | £239.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22600 | £452.00 |
| 4,000 | £0.21312 | £852.48 |
| 6,000 | £0.20593 | £1,235.58 |
| 10,000 | £0.19724 | £1,972.40 |
| 14,000 | £0.19172 | £2,684.08 |
| 20,000 | £0.18604 | £3,720.80 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

