10 µH Shielded Drum Core, Wirewound Inductor 630 mA 290mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 630 mA 290mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0312FS-100M-T2

DigiKey Part Number
535-10723-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0312FS-100M-T2
Description
FIXED IND 10UH 630MA 290 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 630 mA 290mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0312FS-100M-T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
540mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
290mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 120°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.22436£448.72
Manufacturers Standard Package
Unit Price without VAT:£0.22436
Unit Price with VAT:£0.26923