


ASMPH-0806-1R5M-T | |
|---|---|
DigiKey Part Number | 535-12277-2-ND - Tape & Reel (TR) 535-12277-1-ND - Cut Tape (CT) 535-12277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0806-1R5M-T |
Description | FIXED IND 1.5UH 1.2A 110 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.2 A 110mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0806-1R5M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.15000 | £1.50 |
| 100 | £0.12360 | £12.36 |
| 1,000 | £0.10157 | £101.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17270 | £518.10 |
| 6,000 | £0.16286 | £977.16 |
| 9,000 | £0.15737 | £1,416.33 |
| 15,000 | £0.15073 | £2,260.95 |
| 21,000 | £0.14651 | £3,076.71 |
| 30,000 | £0.14217 | £4,265.10 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

