29.4912 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.4912 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASL-29.4912MHZ-LS-50-T

DigiKey Part Number
535-14450-2-ND - Tape & Reel (TR)
535-14450-1-ND - Cut Tape (CT)
535-14450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASL-29.4912MHZ-LS-50-T
Description
XTAL OSC XO 29.4912MHZ HCMOS TTL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29.4912 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASL-29.4912MHZ-LS-50-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5.08)
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.68383£683.83
2,000£0.65559£1,311.18
3,000£0.63962£1,918.86
5,000£0.62006£3,100.30
7,000£0.60752£4,252.64
10,000£0.60127£6,012.70
12,000£0.58796£7,055.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.04000£1.04
10£0.90600£9.06
25£0.85600£21.40
50£0.82080£41.04
100£0.78680£78.68
250£0.74408£186.02
500£0.71332£356.66
Digi-Reel®
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.94200£9.42
25£0.89040£22.26
50£0.85360£42.68
100£0.81830£81.83
250£0.77384£193.46
500£0.74184£370.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.04000
Unit Price with VAT:£1.24800