100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

ASFLMPHC-100.000MHZ-LR-T

DigiKey Part Number
535-9467-2-ND - Tape & Reel (TR)
535-9467-1-ND - Cut Tape (CT)
535-9467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMPHC-100.000MHZ-LR-T
Description
MEMS OSC XO 100.0000MHZ HCSL SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMPHC-100.000MHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,520
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.33000£4.33
10£3.76600£37.66
25£3.56160£89.04
50£3.41440£170.72
100£3.27330£327.33
250£3.15884£789.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.84596£2,845.96
2,000£2.72888£5,457.76
Manufacturers Standard Package
Unit Price without VAT:£4.33000
Unit Price with VAT:£5.19600