


ASFLMPC-27.000MHZ-Z-T | |
|---|---|
DigiKey Part Number | 535-9531-2-ND - Tape & Reel (TR) 535-ASFLMPC-27.000MHZ-Z-TCT-ND - Cut Tape (CT) 535-ASFLMPC-27.000MHZ-Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMPC-27.000MHZ-Z-T |
Description | MEMS OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMPC-27.000MHZ-Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 10 | £2.97900 | £29.79 |
| 25 | £2.81680 | £70.42 |
| 50 | £2.70040 | £135.02 |
| 100 | £2.58870 | £258.87 |
| 250 | £2.44836 | £612.09 |
| 500 | £2.42588 | £1,212.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.25059 | £2,250.59 |
| 2,000 | £2.15793 | £4,315.86 |
| 3,000 | £2.10556 | £6,316.68 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |

