


ASFLMB-60.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-11034-2-ND - Tape & Reel (TR) 535-11034-1-ND - Cut Tape (CT) 535-11034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-60.000MHZ-LR-T |
Description | MEMS OSC XO 60.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-60.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| 10 | £1.92000 | £19.20 |
| 25 | £1.81520 | £45.38 |
| 50 | £1.74020 | £87.01 |
| 100 | £1.66830 | £166.83 |
| 250 | £1.57772 | £394.43 |
| 500 | £1.51256 | £756.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.45015 | £1,450.15 |
| 2,000 | £1.39037 | £2,780.74 |
| 3,000 | £1.35657 | £4,069.71 |
| 5,000 | £1.31519 | £6,575.95 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |

