33.333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFL3-33.333MHZ-EC-T

DigiKey Part Number
535-ASFL3-33.333MHZ-EC-TTR-ND - Tape & Reel (TR)
535-ASFL3-33.333MHZ-EC-TCT-ND - Cut Tape (CT)
535-ASFL3-33.333MHZ-EC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL3-33.333MHZ-EC-T
Description
XTAL OSC XO 33.3330MHZ HCMOS TTL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL3-33.333MHZ-EC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.74400£7.44
25£0.70360£17.59
50£0.67440£33.72
100£0.64660£64.66
250£0.61144£152.86
500£0.58614£293.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.56190£561.90
2,000£0.53868£1,077.36
3,000£0.52556£1,576.68
5,000£0.50948£2,547.40
7,000£0.49917£3,494.19
10,000£0.48847£4,884.70
12,000£0.48309£5,797.08
Manufacturers Standard Package
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000