


ASFL1-32.000MHZ-LRS-T | |
|---|---|
DigiKey Part Number | 535-14444-2-ND - Tape & Reel (TR) 535-14444-1-ND - Cut Tape (CT) 535-14444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-32.000MHZ-LRS-T |
Description | XTAL OSC XO 32.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-32.000MHZ-LRS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.91900 | £9.19 |
| 25 | £0.86920 | £21.73 |
| 50 | £0.83340 | £41.67 |
| 100 | £0.79880 | £79.88 |
| 250 | £0.75548 | £188.87 |
| 500 | £0.72422 | £362.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.69430 | £694.30 |
| 2,000 | £0.66562 | £1,331.24 |
| 3,000 | £0.64941 | £1,948.23 |
| 5,000 | £0.62956 | £3,147.80 |
| 7,000 | £0.61682 | £4,317.74 |
| 10,000 | £0.60361 | £6,036.10 |
| 12,000 | £0.59696 | £7,163.52 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

