


ASFL1-27.000MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9263-2-ND - Tape & Reel (TR) 535-9263-1-ND - Cut Tape (CT) 535-9263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-27.000MHZ-EK-T |
Description | XTAL OSC XO 27.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-27.000MHZ-EK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.82600 | £8.26 |
| 25 | £0.78160 | £19.54 |
| 50 | £0.74920 | £37.46 |
| 100 | £0.71820 | £71.82 |
| 250 | £0.67916 | £169.79 |
| 500 | £0.65104 | £325.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.62414 | £624.14 |
| 2,000 | £0.59835 | £1,196.70 |
| 3,000 | £0.58377 | £1,751.31 |
| 5,000 | £0.56592 | £2,829.60 |
| 7,000 | £0.55446 | £3,881.22 |
| 10,000 | £0.54258 | £5,425.80 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |


