


ASFL1-11.0592MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10808-2-ND - Tape & Reel (TR) 535-10808-1-ND - Cut Tape (CT) 535-10808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-11.0592MHZ-L-T |
Description | XTAL OSC XO 11.0592MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-11.0592MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.83400 | £8.34 |
| 25 | £0.78880 | £19.72 |
| 50 | £0.75620 | £37.81 |
| 100 | £0.72490 | £72.49 |
| 250 | £0.68548 | £171.37 |
| 500 | £0.65710 | £328.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.62995 | £629.95 |
| 2,000 | £0.60392 | £1,207.84 |
| 3,000 | £0.58921 | £1,767.63 |
| 5,000 | £0.57119 | £2,855.95 |
| 7,000 | £0.55963 | £3,917.41 |
| 10,000 | £0.54763 | £5,476.30 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

