
ASETDV-12.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASETDV-12.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASETDV-12.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASETDV-12.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASETDV-12.000MHZ-LY-T |
Description | XTAL OSC XO 12MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.03000 | £2.03 |
| 10 | £1.76700 | £17.67 |
| 25 | £1.67080 | £41.77 |
| 50 | £1.60160 | £80.08 |
| 100 | £1.53540 | £153.54 |
| 250 | £1.45200 | £363.00 |
| 500 | £1.39204 | £696.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.33458 | £1,334.58 |
| 2,000 | £1.27954 | £2,559.08 |
| 3,000 | £1.24843 | £3,745.29 |
| 5,000 | £1.21034 | £6,051.70 |
| Unit Price without VAT: | £2.03000 |
|---|---|
| Unit Price with VAT: | £2.43600 |

