


ASEMPC-14.31818MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-9479-2-ND - Tape & Reel (TR) 535-9479-1-ND - Cut Tape (CT) 535-9479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMPC-14.31818MHZ-LR-T |
Description | MEMS OSC XO 14.31818MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-14.31818MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 26mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 10 | £1.90300 | £19.03 |
| 25 | £1.79920 | £44.98 |
| 50 | £1.72460 | £86.23 |
| 100 | £1.65340 | £165.34 |
| 250 | £1.56364 | £390.91 |
| 500 | £1.49904 | £749.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.43719 | £1,437.19 |
| 2,000 | £1.37793 | £2,755.86 |
| 3,000 | £1.34443 | £4,033.29 |
| 5,000 | £1.30342 | £6,517.10 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |

