



ASEMB-3.6864MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASEMB-3.6864MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASEMB-3.6864MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASEMB-3.6864MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-3.6864MHZ-XY-T |
Description | MEMS OSC XO 3.6864MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-3.6864MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.02000 | £3.02 |
| 10 | £2.62700 | £26.27 |
| 25 | £2.48360 | £62.09 |
| 50 | £2.38100 | £119.05 |
| 100 | £2.28250 | £228.25 |
| 250 | £2.15872 | £539.68 |
| 500 | £2.06964 | £1,034.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.98431 | £1,984.31 |
| 2,000 | £1.90258 | £3,805.16 |
| 3,000 | £1.85638 | £5,569.14 |
| Unit Price without VAT: | £3.02000 |
|---|---|
| Unit Price with VAT: | £3.62400 |

